100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214058101E3

DigiKey Part Number
MAL214058101E3-ND
Manufacturer
Manufacturer Product Number
MAL214058101E3
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
325 mA @ 100 Hz
Impedance
160 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,463
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.74000£1.74
10£1.14900£11.49
50£0.90260£45.13
100£0.82470£82.47
500£0.69086£345.43
1,000£0.64874£648.74
2,500£0.60381£1,509.52
5,000£0.57645£2,882.25
Manufacturers Standard Package
Unit Price without VAT:£1.74000
Unit Price with VAT:£2.08800