220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214036221E3

DigiKey Part Number
56-MAL214036221E3CT-ND - Cut Tape (CT)
56-MAL214036221E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214036221E3
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
525 mA @ 100 Hz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,277
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.59000£1.59
10£1.03900£10.39
50£0.81220£40.61
100£0.74070£74.07
Tape & Box (TB)
QuantityUnit PriceExt Price
800£0.57953£463.62
1,600£0.54594£873.50
2,400£0.52900£1,269.60
4,000£0.51013£2,040.52
5,600£0.49904£2,794.62
8,000£0.48832£3,906.56
Manufacturers Standard Package
Unit Price without VAT:£1.59000
Unit Price with VAT:£1.90800