Parametric Equivalent
Parametric Equivalent

MAL214034331E3 | |
|---|---|
DigiKey Part Number | MAL214034331E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214034331E3 |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 336 mA @ 100 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £0.46272 | £1,110.53 |
| Unit Price without VAT: | £0.46272 |
|---|---|
| Unit Price with VAT: | £0.55526 |


