470 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 440mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213836471E3

DigiKey Part Number
4217PHCT-ND - Cut Tape (CT)
4217PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213836471E3
Description
CAP ALUM 470UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 440mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL213836471E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
440mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
470 mA @ 100 Hz
Ripple Current @ High Frequency
611 mA @ 10 kHz
Impedance
260 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,832
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.19000£3.19
10£2.17500£21.75
50£1.75200£87.60
100£1.61870£161.87
Tape & Box (TB)
QuantityUnit PriceExt Price
500£1.36422£682.11
1,000£1.29354£1,293.54
1,500£1.25789£1,886.84
2,500£1.21818£3,045.45
3,500£1.19484£4,181.94
5,000£1.17968£5,898.40
Manufacturers Standard Package
Unit Price without VAT:£3.19000
Unit Price with VAT:£3.82800