470 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 540mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213835471E3

DigiKey Part Number
4203PHCT-ND - Cut Tape (CT)
4203PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213835471E3
Description
CAP ALUM 470UF 20% 16V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 540mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
540mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360 mA @ 100 Hz
Ripple Current @ High Frequency
468 mA @ 10 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.76000£2.76
10£1.86900£18.69
50£1.49620£74.81
100£1.37860£137.86
Tape & Box (TB)
QuantityUnit PriceExt Price
500£1.15514£577.57
1,000£1.09280£1,092.80
1,500£1.06136£1,592.04
2,500£1.02632£2,565.80
3,500£1.00574£3,520.09
5,000£0.98586£4,929.30
Manufacturers Standard Package
Unit Price without VAT:£2.76000
Unit Price with VAT:£3.31200