10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 13Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213828109E3

DigiKey Part Number
56-MAL213828109E3TR-ND - Tape & Reel (TR)
56-MAL213828109E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL213828109E3
Description
CAP ALUM 10UF 20% 63V AXIAL TH
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 13Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
13Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
59 mA @ 100 Hz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.303" Dia x 0.500" L (7.70mm x 12.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.