
MAL213821101E3 | |
|---|---|
DigiKey Part Number | 56-MAL213821101E3TR-ND - Tape & Reel (TR) 56-MAL213821101E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL213821101E3 |
Description | CAP ALUM 100UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 100 Hz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.709" L (10.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.89000 | £2.89 |
| 10 | £1.95800 | £19.58 |
| 50 | £1.57020 | £78.51 |
| 100 | £1.44810 | £144.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.21548 | £607.74 |
| 1,000 | £1.15069 | £1,150.69 |
| 1,500 | £1.11801 | £1,677.01 |
| 2,500 | £1.08161 | £2,704.03 |
| 3,500 | £1.06021 | £3,710.74 |
| 5,000 | £1.03955 | £5,197.75 |
| Unit Price without VAT: | £2.89000 |
|---|---|
| Unit Price with VAT: | £3.46800 |

