
MAL213630221E3 | |
|---|---|
DigiKey Part Number | BC5159CT-ND - Cut Tape (CT) BC5159TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213630221E3 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 415 mA @ 100 Hz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £0.97300 | £9.73 |
| 50 | £0.75860 | £37.93 |
| 100 | £0.69090 | £69.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.53870 | £430.96 |
| 1,600 | £0.50694 | £811.10 |
| 2,400 | £0.49093 | £1,178.23 |
| 4,000 | £0.47307 | £1,892.28 |
| 5,600 | £0.46258 | £2,590.45 |
| 8,000 | £0.45245 | £3,619.60 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

