MAL213238478E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.92000
Datasheet
4.7 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 24Ohm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213238478E3

DigiKey Part Number
MAL213238478E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213238478E3
Description
CAP ALUM 4.7UF 63V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 24Ohm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
24Ohm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 100 Hz
Impedance
5 Ohms
Lead Spacing
-
Size / Dimension
0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.88495£1,769.90
Unit Price without VAT:£0.88495
Unit Price with VAT:£1.06194