Direct

MAL213218101E3 | |
|---|---|
DigiKey Part Number | MAL213218101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213218101E3 |
Description | CAP ALUM 100UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 1.1Ohm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 1.181" L (10.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | £1.43894 | £978.48 |
| Unit Price without VAT: | £1.43894 |
|---|---|
| Unit Price with VAT: | £1.72673 |


