Direct

MAL213215681E3 | |
|---|---|
DigiKey Part Number | MAL213215681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213215681E3 |
Description | CAP ALUM 680UF 16V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 140mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 100 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.591" Dia x 1.181" L (15.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.64319 | £1,314.55 |
| Unit Price without VAT: | £1.64319 |
|---|---|
| Unit Price with VAT: | £1.97183 |


