1200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 114mOhm @ 100Hz 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL212647122E3

DigiKey Part Number
56-MAL212647122E3-ND
Manufacturer
Manufacturer Product Number
MAL212647122E3
Description
CAP ALUM 1200UF 20% 40V AXIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 114mOhm @ 100Hz 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
114mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.25 A @ 100 Hz
Ripple Current @ High Frequency
1.625 A @ 10 kHz
Impedance
49 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
720£2.47428£1,781.48
Unit Price without VAT:£2.47428
Unit Price with VAT:£2.96914