
MAL212316229E3 | |
|---|---|
DigiKey Part Number | 4295PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL212316229E3 |
Description | CAP ALUM 22UF 20% 25V AXIAL TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 7Ohm 20000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL212316229E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Lifetime @ Temp. | 20000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Impedance | 2.5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.299" Dia x 0.803" L (7.60mm x 20.40mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |

