Similar

MAL212316101E3 | |
|---|---|
DigiKey Part Number | 4299PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL212316101E3 |
Description | CAP ALUM 100UF 20% 25V AXIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1Ohm 20000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL212316101E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Lifetime @ Temp. | 20000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.370" Dia x 0.917" L (9.40mm x 23.30mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |


