Similar

MAL212313681E3 | |
|---|---|
DigiKey Part Number | 4268PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL212313681E3 |
Description | CAP ALUM 680UF 20% 6.3V AXIAL TH |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Axial, Can 280mOhm 20000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 280mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.406" Dia x 1.260" L (10.30mm x 32.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |


