
MAL211926101E3 | |
|---|---|
DigiKey Part Number | 56-MAL211926101E3TR-ND - Tape & Reel (TR) 56-MAL211926101E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL211926101E3 |
Description | CAP ALUM 100UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1.6Ohm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100Hz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 100 Hz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.709" L (10.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.31000 | £3.31 |
| 10 | £2.26200 | £22.62 |
| 50 | £1.82440 | £91.22 |
| 100 | £1.68690 | £168.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.42376 | £711.88 |
| 1,000 | £1.35076 | £1,350.76 |
| 1,500 | £1.31395 | £1,970.92 |
| 2,500 | £1.27293 | £3,182.32 |
| 3,500 | £1.24884 | £4,370.94 |
| 5,000 | £1.23684 | £6,184.20 |
| Unit Price without VAT: | £3.31000 |
|---|---|
| Unit Price with VAT: | £3.97200 |

