
MAL211915152E3 | |
|---|---|
DigiKey Part Number | MAL211915152E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL211915152E3 |
Description | CAP ALUM 1500UF 16V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 210mOhm @ 100Hz 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 8000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.12 A @ 100 Hz |
Capacitance | Impedance 170 mOhms |
Tolerance -10%, +50% | Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 210mOhm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | £2.61185 | £2,193.95 |
| Unit Price without VAT: | £2.61185 |
|---|---|
| Unit Price with VAT: | £3.13422 |

