
MAL211890512E3 | |
|---|---|
DigiKey Part Number | 56-MAL211890512E3CT-ND - Cut Tape (CT) 56-MAL211890512E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211890512E3 |
Description | CAP ALUM 220UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 800mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 373.1 mA @ 10 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.47000 | £3.47 |
| 10 | £2.37300 | £23.73 |
| 50 | £1.91800 | £95.90 |
| 100 | £1.77450 | £177.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.49998 | £749.99 |
| 1,000 | £1.42390 | £1,423.90 |
| 1,500 | £1.38553 | £2,078.30 |
| 2,500 | £1.34277 | £3,356.93 |
| 3,500 | £1.31766 | £4,611.81 |
| 5,000 | £1.30903 | £6,545.15 |
| Unit Price without VAT: | £3.47000 |
|---|---|
| Unit Price with VAT: | £4.16400 |

