
MAL211890509E3 | |
|---|---|
DigiKey Part Number | 4129PHCT-ND - Cut Tape (CT) 4129PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211890509E3 |
Description | CAP ALUM 470UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 610mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 610mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 392.4 mA @ 10 kHz | |
Impedance | 570 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.44000 | £3.44 |
| 10 | £2.35100 | £23.51 |
| 50 | £1.90040 | £95.02 |
| 100 | £1.75820 | £175.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.48614 | £743.07 |
| 1,000 | £1.41076 | £1,410.76 |
| 1,500 | £1.37275 | £2,059.12 |
| 2,500 | £1.33038 | £3,325.95 |
| 3,500 | £1.30550 | £4,569.25 |
| 5,000 | £1.29696 | £6,484.80 |
| Unit Price without VAT: | £3.44000 |
|---|---|
| Unit Price with VAT: | £4.12800 |

