
MAL211890014E3 | |
|---|---|
DigiKey Part Number | MAL211890014E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL211890014E3 |
Description | CAP ALUM 33UF 20% 200V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Axial, Can 2.11Ohm @ 100Hz 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 2.11Ohm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 100 Hz | |
Impedance | 1.11 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.591" Dia x 1.181" L (15.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £2.14403 | £1,608.02 |
| Unit Price without VAT: | £2.14403 |
|---|---|
| Unit Price with VAT: | £2.57284 |

