22 µF 200 V Aluminum Electrolytic Capacitors Axial, Can 3.17Ohm @ 100Hz 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211890013E3

DigiKey Part Number
56-MAL211890013E3TR-ND - Tape & Reel (TR)
56-MAL211890013E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL211890013E3
Description
CAP ALUM 22UF 20% 200V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Axial, Can 3.17Ohm @ 100Hz 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
3.17Ohm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Impedance
2.22 Ohms
Lead Spacing
-
Size / Dimension
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£4.11000£4.11
10£2.83400£28.34
50£2.30800£115.40
100£2.14220£214.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£1.85533£742.13
800£1.76201£1,409.61
1,200£1.71498£2,057.98
2,000£1.66255£3,325.10
2,800£1.63175£4,568.90
4,000£1.62514£6,500.56
Manufacturers Standard Package
Unit Price without VAT:£4.11000
Unit Price with VAT:£4.93200