
MAL211837101E3 | |
|---|---|
DigiKey Part Number | 4138PHCT-ND - Cut Tape (CT) 4138PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211837101E3 |
Description | CAP ALUM 100UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.75Ohm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 1.75Ohm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 191.1 mA @ 10 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.22000 | £3.22 |
| 10 | £2.19500 | £21.95 |
| 50 | £1.76840 | £88.42 |
| 100 | £1.63380 | £163.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.37692 | £688.46 |
| 1,000 | £1.30559 | £1,305.59 |
| 1,500 | £1.26961 | £1,904.41 |
| 2,500 | £1.22952 | £3,073.80 |
| 3,500 | £1.20596 | £4,220.86 |
| 5,000 | £1.19066 | £5,953.30 |
| Unit Price without VAT: | £3.22000 |
|---|---|
| Unit Price with VAT: | £3.86400 |

