
MAL211836101E3 | |
|---|---|
DigiKey Part Number | 4126PHCT-ND - Cut Tape (CT) 4126PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211836101E3 |
Description | CAP ALUM 100UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.86Ohm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 2.86Ohm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 122.4 mA @ 10 kHz | |
Impedance | 2.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 10 | £2.12800 | £21.28 |
| 50 | £1.71300 | £85.65 |
| 100 | £1.58220 | £158.22 |
| 500 | £1.35724 | £678.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.26289 | £1,262.89 |
| 2,000 | £1.20524 | £2,410.48 |
| 3,000 | £1.17617 | £3,528.51 |
| 5,000 | £1.14913 | £5,745.65 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

