
MAL211835221E3 | |
|---|---|
DigiKey Part Number | 56-MAL211835221E3CT-ND - Cut Tape (CT) 56-MAL211835221E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211835221E3 |
Description | CAP ALUM 220UF 20% 16V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 1.81Ohm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 1.81Ohm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 100 Hz | |
Impedance | 1.5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 10 | £2.17500 | £21.75 |
| 50 | £1.75200 | £87.60 |
| 100 | £1.61870 | £161.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.36422 | £682.11 |
| 1,000 | £1.29354 | £1,293.54 |
| 1,500 | £1.25789 | £1,886.84 |
| 2,500 | £1.21818 | £3,045.45 |
| 3,500 | £1.19484 | £4,181.94 |
| 5,000 | £1.17968 | £5,898.40 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

