
MAL211827471E3 | |
|---|---|
DigiKey Part Number | 56-MAL211827471E3TR-ND - Tape & Reel (TR) 56-MAL211827471E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL211827471E3 |
Description | CAP ALUM 470UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 380mOhm @ 100Hz 8000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL211827471E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 380mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 620 mA @ 100 Hz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.53000 | £4.53 |
| 10 | £3.15000 | £31.50 |
| 50 | £2.57580 | £128.79 |
| 100 | £2.39520 | £239.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.08135 | £832.54 |
| 800 | £1.97965 | £1,583.72 |
| 1,200 | £1.92838 | £2,314.06 |
| 2,000 | £1.87124 | £3,742.48 |
| 2,800 | £1.84491 | £5,165.75 |
| Unit Price without VAT: | £4.53000 |
|---|---|
| Unit Price with VAT: | £5.43600 |

