100 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211667101E3

DigiKey Part Number
56-MAL211667101E3CT-ND - Cut Tape (CT)
56-MAL211667101E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL211667101E3
Description
CAP ALUM 100UF 20% 40V RADIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
151.2 mA @ 100 Hz
Impedance
550 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.323" Dia (8.20mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.42000£1.42
10£0.92200£9.22
50£0.71720£35.86
100£0.65260£65.26
500£0.54128£270.64
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.49696£496.96
2,000£0.46838£936.76
3,000£0.45397£1,361.91
5,000£0.43791£2,189.55
7,000£0.42848£2,999.36
10,000£0.41936£4,193.60
Manufacturers Standard Package
Unit Price without VAT:£1.42000
Unit Price with VAT:£1.70400