
MAL211630101E3 | |
|---|---|
DigiKey Part Number | 56-MAL211630101E3CT-ND - Cut Tape (CT) 56-MAL211630101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211630101E3 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL211630101E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 170.4 mA @ 100 Hz | |
Impedance | 550 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.323" Dia (8.20mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £0.92200 | £9.22 |
| 50 | £0.71720 | £35.86 |
| 100 | £0.65260 | £65.26 |
| 500 | £0.54128 | £270.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.49696 | £496.96 |
| 2,000 | £0.46838 | £936.76 |
| 3,000 | £0.45397 | £1,361.91 |
| 5,000 | £0.43791 | £2,189.55 |
| 7,000 | £0.42848 | £2,999.36 |
| 10,000 | £0.41936 | £4,193.60 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

