Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL205855472E3 | |
|---|---|
DigiKey Part Number | MAL205855472E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205855472E3 |
Description | CAP ALUM 4700UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL205855472E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.36 A @ 100 Hz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £3.99666 | £3,197.33 |
| Unit Price without VAT: | £3.99666 |
|---|---|
| Unit Price with VAT: | £4.79599 |





