
MAL205847472E3 | |
|---|---|
DigiKey Part Number | 56-MAL205847472E3CT-ND - Cut Tape (CT) 56-MAL205847472E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205847472E3 |
Description | CAP ALUM 4700UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 51mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.26 A @ 100 Hz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.46000 | £10.46 |
| 10 | £7.62600 | £76.26 |
| 50 | £6.45680 | £322.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.97720 | £597.72 |
| 200 | £5.67740 | £1,135.48 |
| 300 | £5.52620 | £1,657.86 |
| 500 | £5.35772 | £2,678.86 |
| 700 | £5.25874 | £3,681.12 |
| 1,000 | £5.24105 | £5,241.05 |
| Unit Price without VAT: | £10.46000 |
|---|---|
| Unit Price with VAT: | £12.55200 |

