
MAL205752221E3 | |
|---|---|
DigiKey Part Number | 56-MAL205752221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL205752221E3 |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 650mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 650mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 100 Hz | |
Impedance | 435 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.57000 | £6.57 |
| 10 | £4.66700 | £46.67 |
| 50 | £3.87980 | £193.99 |
| 100 | £3.63210 | £363.21 |
| 500 | £3.20692 | £1,603.46 |
| 1,000 | £3.07335 | £3,073.35 |
| Unit Price without VAT: | £6.57000 |
|---|---|
| Unit Price with VAT: | £7.88400 |

