
MAL205656472E3 | |
|---|---|
DigiKey Part Number | 56-MAL205656472E3CT-ND - Cut Tape (CT) 56-MAL205656472E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205656472E3 |
Description | CAP ALUM 4700UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL205656472E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.37 A @ 100 Hz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.48000 | £9.48 |
| 10 | £6.87100 | £68.71 |
| 50 | £5.79480 | £289.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.35590 | £535.59 |
| 200 | £5.07985 | £1,015.97 |
| 300 | £4.94063 | £1,482.19 |
| 500 | £4.78550 | £2,392.75 |
| 700 | £4.69434 | £3,286.04 |
| 1,000 | £4.64185 | £4,641.85 |
| Unit Price without VAT: | £9.48000 |
|---|---|
| Unit Price with VAT: | £11.37600 |

