4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 36mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205058472E3

DigiKey Part Number
56-MAL205058472E3CT-ND - Cut Tape (CT)
56-MAL205058472E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL205058472E3
Description
CAP ALUM 4700UF 63V RADIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 36mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
36mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.4 A @ 100 Hz
Impedance
27 mOhms
Lead Spacing
0.689" (17.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.165" (55.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£15.39000£15.39
10£11.47400£114.74
Tape & Box (TB)
QuantityUnit PriceExt Price
50£9.68160£484.08
100£9.18410£918.41
150£8.93313£1,339.97
250£8.65356£2,163.39
350£8.48926£2,971.24
500£8.40164£4,200.82
Manufacturers Standard Package
Unit Price without VAT:£15.39000
Unit Price with VAT:£18.46800