
MAL205057223E3 | |
|---|---|
DigiKey Part Number | MAL205057223E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205057223E3 |
Description | CAP ALUM 22000UF 40V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 18mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9 A @ 100 Hz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £17.96624 | £4,491.56 |
| Unit Price without VAT: | £17.96624 |
|---|---|
| Unit Price with VAT: | £21.55949 |

