
MAL205057152E3 | |
|---|---|
DigiKey Part Number | MAL205057152E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205057152E3 |
Description | CAP ALUM 1500UF 40V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - 3 Lead 112mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 112mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 100 Hz | |
Impedance | 68 mOhms | |
Lead Spacing | 0.492" (12.50mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £4.85746 | £3,885.97 |
| Unit Price without VAT: | £4.85746 |
|---|---|
| Unit Price with VAT: | £5.82895 |

