
MAL205056332E3 | |
|---|---|
DigiKey Part Number | MAL205056332E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205056332E3 |
Description | CAP ALUM 3300UF 25V RADIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - 3 Lead 53mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 53mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.1 A @ 100 Hz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.492" (12.50mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £5.27160 | £4,217.28 |
| Unit Price without VAT: | £5.27160 |
|---|---|
| Unit Price with VAT: | £6.32592 |

