3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204851332E3

DigiKey Part Number
56-MAL204851332E3CT-ND - Cut Tape (CT)
56-MAL204851332E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204851332E3
Description
CAP ALUM 3300UF 20% 50V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.9 A @ 100 Hz
Impedance
40 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£4.88000£4.88
10£3.40200£34.02
50£2.79100£139.55
Tape & Box (TB)
QuantityUnit PriceExt Price
100£2.55080£255.08
200£2.39380£478.76
300£2.31460£694.38
500£2.22634£1,113.17
700£2.17447£1,522.13
1,000£2.12438£2,124.38
Manufacturers Standard Package
Unit Price without VAT:£4.88000
Unit Price with VAT:£5.85600