MAL204831221E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.50297
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.42186
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.43604
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.13773
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Rubycon
In Stock: 6,000
Unit Price: £0.50000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,368
Unit Price: £0.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.70000
Datasheet

Upgrade


Nichicon
In Stock: 379
Unit Price: £0.49000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 2,199
Unit Price: £0.68000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: £0.15520
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204831221E3

DigiKey Part Number
MAL204831221E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204831221E3
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 100 Hz
Impedance
250 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,400£0.43743£1,049.83
Unit Price without VAT:£0.43743
Unit Price with VAT:£0.52492