
MAL204830471E3 | |
|---|---|
DigiKey Part Number | 56-MAL204830471E3CT-ND - Cut Tape (CT) 56-MAL204830471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204830471E3 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL204830471E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 100 Hz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 10 | £0.99400 | £9.94 |
| 50 | £0.77560 | £38.78 |
| 100 | £0.70670 | £70.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.55163 | £441.30 |
| 1,600 | £0.51928 | £830.85 |
| 2,400 | £0.50297 | £1,207.13 |
| 4,000 | £0.48479 | £1,939.16 |
| 5,600 | £0.47411 | £2,655.02 |
| 8,000 | £0.46379 | £3,710.32 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |

