
MAL204217109E3 | |
|---|---|
DigiKey Part Number | 56-MAL204217109E3CT-ND - Cut Tape (CT) 56-MAL204217109E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204217109E3 |
Description | CAP ALUM 10UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 15Ohm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL204217109E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 15Ohm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 100 Hz | |
Impedance | 10 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.93000 | £3.93 |
| 10 | £2.70400 | £27.04 |
| 50 | £2.19760 | £109.88 |
| 100 | £2.03800 | £203.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £1.82723 | £475.08 |
| 520 | £1.72652 | £897.79 |
| 780 | £1.67569 | £1,307.04 |
| 1,300 | £1.61906 | £2,104.78 |
| 1,820 | £1.58579 | £2,886.14 |
| 2,600 | £1.55366 | £4,039.52 |
| Unit Price without VAT: | £3.93000 |
|---|---|
| Unit Price with VAT: | £4.71600 |

