Parametric Equivalent
Parametric Equivalent

MAL203654471E3 | |
|---|---|
DigiKey Part Number | MAL203654471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203654471E3 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 100 Hz | |
Impedance | 430 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.323" Dia (8.20mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.39637 | £1,585.48 |
| Unit Price without VAT: | £0.39637 |
|---|---|
| Unit Price with VAT: | £0.47564 |


