Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

MAL203653331E3 | |
|---|---|
DigiKey Part Number | MAL203653331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203653331E3 |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Impedance | 520 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.323" Dia (8.20mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.36660 | £1,466.40 |
| Unit Price without VAT: | £0.36660 |
|---|---|
| Unit Price with VAT: | £0.43992 |


