
MAL203636101E3 | |
|---|---|
DigiKey Part Number | 56-MAL203636101E3CT-ND - Cut Tape (CT) 56-MAL203636101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203636101E3 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 100 Hz | |
Impedance | 700 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.323" Dia (8.20mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.79400 | £7.94 |
| 50 | £0.61420 | £30.71 |
| 100 | £0.55720 | £55.72 |
| 500 | £0.45928 | £229.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42058 | £420.58 |
| 2,000 | £0.39544 | £790.88 |
| 3,000 | £0.38275 | £1,148.25 |
| 5,000 | £0.36861 | £1,843.05 |
| 7,000 | £0.36030 | £2,522.10 |
| 10,000 | £0.35228 | £3,522.80 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

