MAL202190535E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 315
Unit Price: £2.13000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.00000
Datasheet
150 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1.5Ohm 2500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202190535E3

DigiKey Part Number
4033PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL202190535E3
Description
CAP ALUM 150UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1.5Ohm 2500 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202190535E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
1.5Ohm
Lifetime @ Temp.
2500 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
247 mA @ 10 kHz
Impedance
800 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.433" L (8.00mm x 11.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.76153£1,523.06
Unit Price without VAT:£0.76153
Unit Price with VAT:£0.91384