
MAL202137151E3 | |
|---|---|
DigiKey Part Number | 4050PHCT-ND - Cut Tape (CT) 4050PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202137151E3 |
Description | CAP ALUM 150UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.1Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202137151E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 325 mA @ 10 kHz | |
Impedance | 470 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.37000 | £2.37 |
| 10 | £1.58600 | £15.86 |
| 50 | £1.26160 | £63.08 |
| 100 | £1.15910 | £115.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.96498 | £482.49 |
| 1,000 | £0.91060 | £910.60 |
| 1,500 | £0.88317 | £1,324.76 |
| 2,500 | £0.85260 | £2,131.50 |
| 3,500 | £0.83464 | £2,921.24 |
| 5,000 | £0.81729 | £4,086.45 |
| Unit Price without VAT: | £2.37000 |
|---|---|
| Unit Price with VAT: | £2.84400 |

