
MAL202134331E3 | |
|---|---|
DigiKey Part Number | 4005PHCT-ND - Cut Tape (CT) 4005PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202134331E3 |
Description | CAP ALUM 330UF 20% 10V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 1Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202134331E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 276 mA @ 10 kHz | |
Impedance | 610 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.433" L (8.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.43000 | £14.30 |
| 50 | £1.13180 | £56.59 |
| 100 | £1.03770 | £103.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.86002 | £430.01 |
| 1,000 | £0.81008 | £810.08 |
| 1,500 | £0.78489 | £1,177.34 |
| 2,500 | £0.75683 | £1,892.08 |
| 3,500 | £0.74034 | £2,591.19 |
| 5,000 | £0.72442 | £3,622.10 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

