
MAL202118152E3 | |
|---|---|
DigiKey Part Number | 4082PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL202118152E3 |
Description | CAP ALUM 1500UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 122mOhm 8000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202118152E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 122mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.142 A @ 10 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia x 1.496" L (18.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.39000 | £5.39 |
| 10 | £3.78300 | £37.83 |
| 50 | £3.11880 | £155.94 |
| 125 | £2.85016 | £356.27 |
| 500 | £2.55068 | £1,275.34 |
| 1,000 | £2.43788 | £2,437.88 |
| 2,500 | £2.34753 | £5,868.82 |
| Unit Price without VAT: | £5.39000 |
|---|---|
| Unit Price with VAT: | £6.46800 |

