KP1830310063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.56958
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.56958
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 798
Unit Price: £1.26000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.20074
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.17684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.52677
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.52850
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.52850
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.53321
Datasheet
10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP1830310063

DigiKey Part Number
KP1830310063-ND
Manufacturer
Manufacturer Product Number
KP1830310063
Description
CAP FILM 10000PF 2.5% 63VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2.5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.217" W (7.20mm x 5.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.50944£509.44
Manufacturers Standard Package
Unit Price without VAT:£0.50944
Unit Price with VAT:£0.61133