Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PFR5103G63J12L4BULK | |
|---|---|
DigiKey Part Number | 399-PFR5103G63J12L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | PFR5103G63J12L4BULK |
Description | 10NF63 2%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.217" W (7.20mm x 5.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.46489 | £1,394.67 |
| Unit Price without VAT: | £0.46489 |
|---|---|
| Unit Price with VAT: | £0.55787 |



