KP1830147014G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,005
Unit Price: £0.81000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.29051
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.28407
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.26427
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.10754
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.34470
Datasheet

Parametric Equivalent


KEMET
In Stock: 195
Unit Price: £1.25000
Datasheet
Image for KP1830147014G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP1830147014G

DigiKey Part Number
KP1830147014G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KP1830147014G
Description
CAP FILM 470PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.29051£290.51
Manufacturers Standard Package
Unit Price without VAT:£0.29051
Unit Price with VAT:£0.34861