KP1830147164W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.10754
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.02000
Datasheet
470 pF Film Capacitor 100V 160V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP1830147164W

DigiKey Part Number
KP1830147164W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KP1830147164W
Description
CAP FILM 470PF 5% 160VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 100V 160V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
100V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
160V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FKP2F004701D00JSSDWIMA01928-FKP2F004701D00JSSD-ND£0.10754Parametric Equivalent
PFR5471J250J11L4BULKKEMET0399-7712-ND£1.02000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£0.26427£330.34
Manufacturers Standard Package
Unit Price without VAT:£0.26427
Unit Price with VAT:£0.31712